Servo Motors AC Motor Flat 230VAC 2.5A 400W 3000r/min 1.3N.m 1Shaft
Omron R88M-GP40030T-BS2 technical specifications.
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-GP40030T-BS2 to view detailed technical specifications.
No datasheet is available for this part.