The R88M-GP40030T-O is an absolute encoder from Omron with a maximum operating temperature range of 0 to 40°C. It features a series of OMNUC G and has a mounting hole spacing of 3.543 inches. The encoder is approved by UL and CSA and is designed for use with cable termination.
Omron R88M-GP40030T-O technical specifications.
| Approvals | UL, CSA |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC G |
| Termination | Cable |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-GP40030T-O to view detailed technical specifications.
No datasheet is available for this part.