Omron R88M-K05030H-OS2 technical specifications.
| Max Power Dissipation | 50W |
| Mounting Hole Spacing | 1.81inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Termination | Connector |
| Weight | 0.706lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K05030H-OS2 to view detailed technical specifications.
No datasheet is available for this part.