
Servo Motors AC Motor Square 230VAC 1.2A 50W 50Hz/60Hz 3000r/min 0.16N.m 10Pole 1Shaft
Checking distributor stock and pricing after the page loads.
Omron R88M-K05030T-S2 technical specifications.
| Max Power Dissipation | 50W |
| Mounting Hole Spacing | 1.81inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 0.706lb |
| RoHS | Compliant |
No datasheet is available for this part.
