
Servo Motors AC Motor Square 120VAC 1.6A 100W 50Hz/60Hz 3000r/min 0.32N.m 10Pole 1Shaft
Omron R88M-K10030S-S2 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 1.811inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 0.99lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K10030S-S2 to view detailed technical specifications.
No datasheet is available for this part.