
The Omron Accurax G5 Servo Motor is a high-speed motor with a maximum operating temperature range of 0 to 40°C. It features a mounting hole spacing of 1.811 inches and a termination type of connector. This motor is approved by UL, CSA, CE, and TUV, making it suitable for various applications. With a speed of 3000 RPM, it is designed for demanding tasks.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 1.811inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 1.4lb |
| RoHS | Compliant |