
The Omron Accurax G5 incremental servo motor features a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a maximum RPM of 2000RPM and is approved for use in various applications by UL, CSA, CE, and TUV. The motor is designed for use with a connector termination and has a mounting hole spacing of 5.709inch.
Omron R88M-K1K020F technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 5.709inch |
| Package Quantity | 1 |
| RPM | 2000RPM |
| Series | Accurax G5 |
| Termination | Connector |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K1K020F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
