
Servo Motors AC Motor Square 230VAC 5.7A 1000W 50Hz/60Hz 2000r/min 4.77N.m 10Pole 1Shaft
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 5.709inch |
| Package Quantity | 1 |
| RPM | 2000RPM |
| Series | Accurax G5 |
| Speed | 2000RPM |
| Termination | Connector |
| Weight | 11lb |
| RoHS | Compliant |
