
The Omron Accurax G5 servo motor features a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a mounting hole spacing of 4.528inch and is approved for use in UL, CSA, CE, and TUV applications. The motor operates at a speed of 3000RPM and includes a connector termination.
Checking distributor stock and pricing after the page loads.
Omron R88M-K1K030F-S2 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 4.528inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 6.8lb |
| RoHS | Compliant |
No datasheet is available for this part.