Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
R88M-K1K530T-B
Datasheet
Omron
R88M-K1K530T-B
Volume Production
Accurax G5 Servo Motors
Electromechanical
Motors & Drives
Electromechanical
Motors & Drives
Motors
Servo Motors
Accurax G5 Servo Motors
Frequency
1000RPM
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Encoder Type
Absolute
Max Operating Temperature
40°C
Min Operating Temperature
0°C
RPM
3000RPM
Series
Accurax G5
Speed
1000RPM
Termination
Connector
Weight
12lb
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account