SERVOMOTOR 3000 RPM 230V
Checking distributor stock and pricing after the page loads.
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 9.7lb |
| RoHS | Compliant |