
Omron R88M-K20030L-S2 technical specifications.
| Max Power Dissipation | 200W |
| Mounting Hole Spacing | 2.76inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 1.7lb |
| RoHS | Compliant |
No datasheet is available for this part.