Servo Motors AC Motor Square 230VAC 17A 2000W 50Hz/60Hz 1000r/min 19.1N.m 10Pole 1Shaft
Checking distributor stock and pricing after the page loads.
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RPM | 1000RPM |
| Series | Accurax G5 |
| Termination | Connector |
| Weight | 31lb |
| RoHS | Compliant |