
Servo Motors AC Motor Square 230VAC 11.5A 2000W 50Hz/60Hz 2000r/min 9.55N.m 10Pole 1Shaft
Omron R88M-K2K020H-S2 technical specifications.
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RPM | 2000RPM |
| Series | Accurax G5 |
| Speed | 2000RPM |
| Termination | Connector |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K2K020H-S2 to view detailed technical specifications.
No datasheet is available for this part.