
Servo Motors AC Motor Square 400VAC 9.2A 3000W 50Hz/60Hz 3000r/min 9.55N.m 10Pole 1Shaft
Checking distributor stock and pricing after the page loads.
Omron R88M-K3K030C-BS2 technical specifications.
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 2000RPM |
| Termination | Connector |
| Weight | 20lb |
| RoHS | Compliant |
No datasheet is available for this part.