
The Omron R88M-K40020C-S2 is an absolute encoder with approvals from UL, CSA, CE, and TUV. It features a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. The encoder is designed for use with servo motors and has a mounting hole spacing of 4.528inch. It is available in a single package quantity and has a termination type of connector.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 4.528inch |
| Package Quantity | 1 |
| RPM | 2000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 6.8lb |
| RoHS | Compliant |