
The Omron R88M-K40030T-S2 is an absolute encoder with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It features a mounting hole spacing of 2.756inch and is approved by UL, CSA, CE, and TUV. This encoder operates at a speed of 3000RPM and is part of the Accurax G5 series.
Omron R88M-K40030T-S2 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 2.756inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 2.6lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K40030T-S2 to view detailed technical specifications.
No datasheet is available for this part.
