
Servo Motors AC Motor Square 230VAC 25.9A 5000W 50Hz/60Hz 2000r/min 23.9N.m 10Pole 1Shaft
Checking distributor stock and pricing after the page loads.
Omron R88M-K5K020H-BS2 technical specifications.
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RPM | 2000RPM |
| Series | Accurax G5 |
| Termination | Connector |
| Weight | 48lb |
| RoHS | Compliant |
No datasheet is available for this part.
