
The Accurax G5 2000RPM incremental encoder features a mounting hole spacing of 4.528inch and a package quantity of one. It operates within a temperature range of 0°C to 40°C and is approved for use in UL, CSA, CE, and TUV applications. This encoder is designed for use in servo motors and has a speed of 2000RPM.
Omron R88M-K75030F-BS2 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 4.528inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 2000RPM |
| Termination | Connector |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K75030F-BS2 to view detailed technical specifications.
No datasheet is available for this part.