The Accurax G5 incremental encoder is a 3000RPM servo motor with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It features incremental encoder type and has been approved by UL, CSA, CE, and TUV. The motor is mounted with a 3.543inch hole spacing and has a package quantity of one. It is terminated with a connector and weighs 5lb.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 5lb |
| RoHS | Compliant |