
The Omron R88M-K75030H-BS2 is an incremental encoder with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It features a mounting hole spacing of 3.543inch and is approved by UL, CSA, CE, and TUV. This encoder is part of the Accurax G5 series and has a speed of 2000RPM and 3000RPM. It is designed for use in servo motor applications.
Omron R88M-K75030H-BS2 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 2000RPM |
| Termination | Connector |
| Weight | 6.8lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-K75030H-BS2 to view detailed technical specifications.
No datasheet is available for this part.
