
The Omron Accurax G5 servo motor operates within a temperature range of 0 to 40°C and features incremental encoder type. It has a maximum speed of 3000RPM and is approved by UL, CSA, CE, and TUV. The motor has a mounting hole spacing of 3.543 inches and is terminated with a connector.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, TUV |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | Accurax G5 |
| Speed | 3000RPM |
| Termination | Connector |
| Weight | 5lb |
| RoHS | Compliant |
