The R88M-W03030H-BS1 incremental encoder from Omron features a maximum operating temperature range of 0 to 40°C and is approved by UL. It has a mounting hole spacing of 1.811 inches and a series designation of OMNUC W. The encoder operates at a maximum speed of 3000 RPM and is supplied with wire leads for termination.
Checking distributor stock and pricing after the page loads.
Omron R88M-W03030H-BS1 technical specifications.
| Approvals | UL |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 1.811inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 1.3lb |
| RoHS | Not Compliant |