The Omron R88M-W05030L-BS1 is an incremental encoder with a maximum operating speed of 3000RPM. It has a temperature range of 0-40°C and is approved by UL. The encoder is mounted with wire leads and has a mounting hole spacing of 1.811 inches.
Checking distributor stock and pricing after the page loads.
Omron R88M-W05030L-BS1 technical specifications.
| Approvals | UL |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 1.811inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 1.5lb |
| RoHS | Not Compliant |