The R88M-WP10030H-BS1 incremental encoder from Omron is a 3000RPM device with a temperature range of 0-40°C. It has a mounting hole spacing of 2.756inch and is terminated with wire leads. The encoder is approved by UL and is part of the OMNUC W series.
Checking distributor stock and pricing after the page loads.
Omron R88M-WP10030H-BS1 technical specifications.
| Approvals | UL |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 2.756inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 2lb |
| RoHS | Not Compliant |