The OMNUC W incremental encoder features a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It is approved to UL standards and has a mounting hole spacing of 2.756 inches. The encoder is part of the OMNUC W series and has a termination type of wire leads. It weighs 2 pounds and is packaged individually.
Checking distributor stock and pricing after the page loads.
Omron R88M-WP10030L-BS1 technical specifications.
| Approvals | UL |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 2.756inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 2lb |
| RoHS | Not Compliant |