The OMNUC W series incremental encoder from Omron features a maximum operating temperature range of 0 to 40°C and is approved by UL. It has a mounting hole spacing of 3.543inch and is supplied with wire leads. The encoder operates at a maximum speed of 3000RPM and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Omron R88M-WP20030L-BS1 technical specifications.
| Approvals | UL |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 4.1lb |
| RoHS | Not Compliant |