The OMNUC W series absolute encoder features a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a mounting hole spacing of 3.543 inches and is available in a single package quantity. The encoder is terminated with wire leads and has a weight of 3.1 pounds. It is approved by UL and is suitable for use in general applications.
Sign in to ask questions about the Omron R88M-WP20030T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron R88M-WP20030T technical specifications.
| Approvals | UL |
| Encoder Type | Absolute |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 3.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron R88M-WP20030T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.