Sign in to ask questions about the Omron R88M-WP40030H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron R88M-WP40030H technical specifications.
| Approvals | UL |
| Encoder Type | Incremental |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mounting Hole Spacing | 3.543inch |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OMNUC W |
| Termination | Wire Leads |
| Weight | 4.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron R88M-WP40030H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.