Relay Accessories E-Bracket for Electromechanical Relay
Omron R99-07G7L technical specifications.
| Type | E-Bracket |
| Relay Type | Electromechanical Relay |
| Product Depth | 26mm |
| Height | 24mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Product Length | 50mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.