
CONTROLR SENS 100-240V RELAY OUT
Omron S3D2-CK-US technical specifications.
| Package/Case | 100 |
| Mount | DIN Rail |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | S3D2 |
| Size | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.
