Omron S82D-3012 technical specifications.
| Efficiency | 84% |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | S82D (300W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82D-3012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.