
3W AC/DC power supply, single output, delivering 5V at 600mA. Features 833MHz frequency, 3kV isolation voltage, and operates within an 85-264V AC input range. Efficiency is 60%, with a maximum operating temperature of 60°C. Mounts via DIN rail, dimensions are 65mm (L) x 37.5mm (W) x 75mm (H), weighing 150g. RoHS compliant.
Omron S82K-00305 technical specifications.
| Efficiency | 60% |
| Frequency | 833MHz |
| Height | 75mm |
| Isolation Voltage | 3kV |
| Length | 65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S82K (3W) |
| Voltage - Output 1 | 5V |
| Weight | 150g |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S82K-00305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
