
3W AC/DC Power Supply, single output, providing 12V at 250mA. Features 85-264V AC input, 60% efficiency, and 3kV isolation voltage. Operates from -10°C to 60°C with a 3W maximum power dissipation. This DIN rail mountable unit measures 65mm x 37.5mm x 75mm and weighs 150g.
Omron S82K-00312 technical specifications.
| Efficiency | 60% |
| Frequency | 833MHz |
| Height | 75mm |
| Isolation Voltage | 3kV |
| Length | 65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S82K (3W) |
| Voltage - Output 1 | 12V |
| Weight | 150g |
| Width | 37.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82K-00312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.