
Single output DC/DC converter, 7.5W, delivering 5V at 1.5A. Features include a 12-24V DC input range, 74% efficiency, and a module package suitable for DIN rail mounting. Operating temperature range is -10°C to 60°C. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Omron S82S-7705 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 37.5mm |
| Efficiency | 74% |
| Height | 2.95inch |
| Length | 65mm |
| Max Input Voltage (DC) | 24V |
| Min Input Voltage (DC) | 12V |
| Max Input Voltage | 27.6V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 7.5W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 7W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 5V |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S82S |
| Voltage - Output 1 | 5V |
| Weight | 150g |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S82S-7705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
