Omron S8AS-48008 technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Efficiency | 80% |
| Height | 4.53inch |
| Isolation Voltage | 3kV |
| Length | 9.06inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.8A |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Series | S8AS |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | 24V |
| Width | 5.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8AS-48008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
