The Omron S8FS-C02505 is an AC/DC switching power supply with a maximum output voltage of 5V and a maximum output current of 5A. It has a maximum output power of 25W and a line regulation of 0.5%. The supply has a minimum operating temperature of -20°C and a maximum operating temperature of 60°C. It is designed for use with screw terminal block inputs and has a power indicator. The S8FS-C02505 is a fixed output type power supply with a minimum isolation voltage of 3000VAC.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.49(Typ)A |
| Ripple & Noise | 20mV(Max) |
| RoHS Version | 2011/65/EU |