The Omron S8FS-G15005C is an AC/DC power supply with a fixed output voltage of 5V and a maximum output current of 21mA. It has a maximum output power of 150W and an efficiency of 81% typ. The power supply is designed for use in applications where a high level of isolation is required, with a minimum isolation voltage of 3000VAC. It operates over a temperature range of -20 to 70°C and has a power indicator to monitor its status.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 21A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3(Typ)A |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |