The Omron S8JC-Z10048CD is a 48V AC/DC switching power supply with a maximum output current of 2.3A and a maximum output power of 100W. It features a DIN rail mount style and a screw terminal block input connector. The power supply operates within a temperature range of -10°C to 60°C and has a typical efficiency of 87%. It also includes a power indicator and a fixed output type.
Omron S8JC-Z10048CD technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.4(Typ)A |
| Tolerance | ±10% |
| Ripple & Noise | 200mV |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron S8JC-Z10048CD to view detailed technical specifications.
No datasheet is available for this part.