AC/DC Power Supply Single-OUT 12V 4.2A 50W 5-Pin
Checking distributor stock and pricing after the page loads.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 83(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 0.65(Typ)A |
| Tolerance | ±10% |
| Ripple & Noise | 60mV |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |