The Omron S8JC-ZS15012C-AC2 is a 12V 12.5A AC/DC switching power supply with a maximum output power of 150W. It features a 7-pin enclosed style and a screw terminal block input connector. The power supply operates within a temperature range of -20°C to 70°C and has a typical efficiency of 85%. It also includes a power indicator and a fixed output type.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±10% |
| Ripple & Noise | 210mV |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |