This Omron AC/DC switching power supply provides a fixed output voltage of 12V with a maximum output current of 12.5A, resulting in a maximum output power of 150W. The device has an efficiency of 85% typical and operates within a temperature range of -20°C to 70°C. The power supply is designed for general use and does not have medical application certification. It features a screw terminal block input connector and a power indicator, with a tolerance of ±10% and a ripple and noise level of 210mV.
Checking distributor stock and pricing after the page loads.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±10% |
| Ripple & Noise | 210mV |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |