
The Omron S8JX-G01548D is a 48V 350mA AC/DC power supply with a maximum power dissipation of 15W. It operates within a temperature range of -10°C to 60°C and is approved for CE compliance. The supply measures 114.5mm in depth, 4.51inch in length, 3.78inch in height, and weighs 350g. It is designed for DIN rail mounting.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Depth | 114.5mm |
| Efficiency | 68% |
| Height | 3.78inch |
| Length | 4.51inch |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 350mA |
| Max Output Voltage | 48V |
| Min Output Voltage | 48V |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | S8JX-G |
| Voltage - Output 1 | 48V |
| Weight | 350g |
| Width | 1.56inch |
| RoHS | Compliant |