
The Omron S8JX-G03505 is a 5V 7A 35W AC/DC power supply with a chassis mount design. It operates within a temperature range of -10°C to 60°C and has an efficiency of 73%. The power supply has a single output and a maximum output current of 7A. It is part of the S8JX-G series and is designed for general use.
Omron S8JX-G03505 technical specifications.
| Depth | 91mm |
| Efficiency | 73% |
| Length | 39.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7A |
| Max Power Dissipation | 35W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | S8JX-G (35W) |
| Voltage - Output 1 | 5V |
| Weight | 250g |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.