The Omron S8JX-G03505D is a 35W AC/DC power supply with a single 5V output. It operates within a temperature range of -10°C to 60°C and has a maximum output current of 7A. The supply is designed for DIN rail mounting and has a maximum power dissipation of 35W.
Sign in to ask questions about the Omron S8JX-G03505D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8JX-G03505D technical specifications.
| Efficiency | 73% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7A |
| Max Power Dissipation | 35W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 35W |
| Package Quantity | 1 |
| Series | S8JX-G (35W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G03505D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.