Sign in to ask questions about the Omron S8JX-G03512CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8JX-G03512CD technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 73% |
| Height | 96mm |
| Length | 114.5mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Output Power | 35W |
| Max Power Dissipation | 35W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 35W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8JX-G (35W) |
| Voltage - Output 1 | 12V |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G03512CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
