The Omron S8JX-G03515 is a 15V 2.4A 35W AC/DC power supply with a chassis mount configuration. It operates within a temperature range of -10°C to 60°C. The power supply has a single output and is part of the S8JX-G series. It achieves an efficiency of 73%.
Sign in to ask questions about the Omron S8JX-G03515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8JX-G03515 technical specifications.
| Efficiency | 73% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 35W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | S8JX-G (35W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G03515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.