
The Omron S8JX-G03515CD is a 35W AC/DC power supply with a single output of 15V. It operates within a temperature range of -10°C to 60°C and has a maximum output current of 2.4A. The device is designed for DIN rail mounting and has an efficiency of 73%. It is part of the S8JX-G series, which is suitable for general applications.
Sign in to ask questions about the Omron S8JX-G03515CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8JX-G03515CD technical specifications.
| Efficiency | 73% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 35W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | S8JX-G (35W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G03515CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.