
35W AC/DC Power Supply, Single Output, 24V, 1.5A. Features a 24V nominal output voltage with a maximum output current of 1.5A and 35W maximum output power. Operates with an input voltage range of 85-264V AC. Offers an efficiency of 73% and a wide operating temperature range from -10°C to 60°C. Designed for DIN rail mounting, with dimensions of 114.5mm (L) x 39.5mm (W) x 96mm (H) and a weight of 370g.
Sign in to ask questions about the Omron S8JX-G03524CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8JX-G03524CD technical specifications.
| Current - Output 1 | 1.5A |
| Depth | 114.5mm |
| Efficiency | 73% |
| Height | 96mm |
| Length | 114.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.5A |
| Max Output Power | 35W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 35W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 35W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8JX-G (35W) |
| Voltage - Output 1 | 24V |
| Weight | 370g |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G03524CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
