
Enclosed AC/DC power supply delivering 50W maximum output power with a nominal 24V output voltage and 2.1A output current. Features a wide AC input range from 85V to 264V, a 24V DC output, and 83% efficiency. Operates within a temperature range of -10°C to 60°C and offers DIN rail mounting. Dimensions are 124.5mm L x 40mm W x 97mm H, with a weight of 450g.
Sign in to ask questions about the Omron S8JX-G05024CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8JX-G05024CD technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 40mm |
| Efficiency | 83% |
| Height | 97mm |
| Length | 124.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 50W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8JX-G (50W) |
| Voltage - Output 1 | 24V |
| Weight | 450g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G05024CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
